Panasonic Industrial Automation HG-C1200 CMOS Type Micro Laser Distance Sensors
Panasonic Industrial Automation HG-C1200 CMOS Type Micro Laser Distance Sensors comply with 21 CFR 1040.10 and 1040.11 laser. These sensors are equipped with an analog output voltage range of 0V to 5V and an analog current output range of 4mA to 20mA. The HG-C1200 sensors are integrated with a new optical system with a built-in mirror and an aluminum die-cast casing, which protects from strain and heat. These sensors feature an operating altitude of 2000m, a response time of 1.5ms/5ms/10ms, and light-ON or dark-ON output operation. The HG-C1200 sensors are IP67 (IEC) protected. These sensors are ideal for indicating real measurements, long-distance measurements, and excellent level detection performance.
Features
- 0V to 5V analog output voltage range (at alarm: 5.2V)
- 4mA to 20mA analog current output range (at alarm: 0mA)
- A new optical system with a built-in mirror
- An aluminum die-cast casing protects from strain and heat
- Light-ON or dark-ON output operation
- 1.5ms/5ms/10ms response time
- 2000m operating altitude
- IP67 (IEC) protected
- CE Marking (EMC Directive, RoHS Directive), UKCA Marking (EMC Regulations, RoHS Regulations), FDA Regulations, and UL/c-UL recognition
Applications
- Indicating real measurements:
- Measuring the hoop slack
- Measuring the insertion depth of an actuator
- Measuring the thickness of a panel
- Measuring the thickness of a part
- Compact and light-weight:
- Controlling the dispenser head height
- Controlling the mounter head height
- Controlling the parallel link robot height
- Installable on a food packaging line where water splashes (IP67)
- Remove water droplets on the detection surface to achieve correct measurement
- Long-distance measurement:
- Detecting on-vehicle seats
- Judging the front or back cover of the cast parts
- Measurement of the remaining functional sheet
- Detecting parts through a viewing port
- Excellent level detection performance:
- Detecting warpage of a circuit board
- Checking for overlapped lead frames
- Checking for presence of packing
- Judging the front or back cover of the electric parts
- Detecting a seam (overlap) of a functional sheet
Mechanical Diagram
Videos
發佈日期: 2025-12-18
| 更新日期: 2026-02-18