Panasonic Industrial Automation SF4D-H20 Safety Light Curtains
Panasonic Industrial Automation SF4D-H20 Safety Light Curtains are compact, robust, and a Type 4 PLe SIL3 safety light curtain. These curtains offer high performance, high reliability, and high rigidity. The SF4D-H20 light curtains are equipped with a new high-power optical system offering stable operation even for long-distance setups. These curtains comply with IP67 and IP65 (IEC) and NEMA Type 13 (NEMA 250). The SF4D-H20 light curtains feature an OFF and ON response time of 60ms or less.
Features
- Compact, robust, and a Type 4 safety
- High performance
- High reliability
- High rigidity
- New high-power optical system offering stable operation even for long-distance setups
- Comply with IP67 and IP65 (IEC), and NEMA Type 13 (NEMA 250)
- 60ms or less OFF and ON response time
- 2000m operating altitude
- Infrared LED emitting element
- 60mA maximum sink and source current
Dimension Diagram
Additional Resources
發佈日期: 2025-12-19
| 更新日期: 2026-02-17