Panasonic Industry ERJ-1GJ Thick Film Chip Resistors
Panasonic ERJ-1GJ Thick Film Chip Resistors are AEC-Q200 compliant and offer low resistance tolerance ratings of ±0.5%, ±1%, or ±5%. These resistors feature high reliability due to the metal glaze thick film resistive elements and three layers of electrodes. Compatible with placement machines, ER1-1GJ series resistors are compact and lightweight, and suitable for reflow and flow soldering. Panasonic ERJ-1GJ Thick Film Chip Resistors are designed for automotive applications and meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards.
Features
- AEC-Q200 compliant
- Small size and lightweight
- High reliability
- Compatible with placement machines
- Suitable for both reflow and flow soldering
Applications
- Charging guns (15W wireless chargers)
- Central in-vehicle infotainment computers
- Telematic control units (TCU)
- ADAS cameras
- ADAS domain controllers
- ADAS ECUs
- Lidar
- Millimeter wave radar modules
- Drive recorders
- Radar antennas
- Automotive SSD
- Power slide doors
Specifications
- Reference Standards
- IEC 60115-8
- JIS C 5201-8
- JEITA RC-2134C
- ±0.5%, ±1%, or ±5% resistance tolerance
- RoHS compliant
發佈日期: 2023-06-28
| 更新日期: 2026-08-13