Panasonic Electronic Components ETQP4L-AFM Power Inductors
Panasonic ETQP4L-AFM Power Inductors offer low loss with 1mΩ to 1.5mΩ DC resistance (DCR) and ±7% DCR tolerance. These power choke coils are high power with 17A to 24A rated current and suitable for high-frequency circuits up to 1MHz. The shielded inductors feature an 8.7mm x 7mm x 4mm package size and a gapless structure for low buzz noise. Ideal applications for Panasonic ETQP4L-AFM Power Inductors include notebook and desktop PC power supply modules as well as servers, routers, and DC/DC converters for driving CPUs.Features
- Small mounting size for multiphase DC/DC converter circuits
- High power
- Low loss
- Tighter DCR tolerance
- Suitable for high-frequency circuits (up to 1MHz)
- Low buzz noise due to gapless structure
- Shielded construction
- RoHS compliant
Applications
- Notebook and desktop PC power supply modules
- Servers, routers, and DC/DC converters for driving CPUs
Specifications
- 8.7mm x 7mm x 4mm dimensions
- 17A to 24A rated current
- 1mΩ to 1.5mΩ DCR
- ±7% DCR tolerance
Performance Characteristics
Dimensions
發佈日期: 2022-06-03
| 更新日期: 2024-03-04