Panasonic Electronic Components POSCAP™ TQS Tantalum Polymer Solid Capacitors

Panasonic Electronic Components POSCAP™ TQS Conductive Tantalum Polymer Solid Capacitors utilize a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode, resulting in low equivalent series resistance (ESR). The TQS series offers 100mΩ maximum ESR, 47µF and 68µF capacitance, and 35V rated voltage. These chip capacitors provide a safe alternative to generic tantalum capacitors and are high-temperature reflow solder capable. The surface-mount chip devices are available in a 7.3mm x 4.3mm footprint with a height of 1.4mm or 1.9mm and a temperature range of -55°C to +105°C. Panasonic Electronic Components POSCAP TQS Conductive Tantalum Polymer Solid Capacitors demonstrate high reliability and heat resistance, making them ideal for data centers, digital and high-frequency devices, SSDs, and networks.

Features

  • High voltage
  • Low ESR
  • High volumetric efficiency for capacitance
  • Safe alternative to generic tantalum capacitors
  • Variety of low-profile packages opens up PCB space
  • Wide application coverage
  • Surface-mount type (rectangular style)
  • Polar type
  • High-temperature reflow solder capable (up to +150°C)
  • RoHS compliance
  • Halogen free

Applications

  • Data centers
  • SSDs
  • Networks
  • Digital devices
  • High-frequency devices

Specifications

  • 100mΩ maximum ESR (100kHz/+20°C)
  • 47µF or 68µF rated capacitance
  • 35V rated voltage
  • 1200mA RMS ripple current (100kHz/+105°C)
  • 7.3mm x 4.3mm footprint
  • 1.4mm or 1.9mm height
  • -55°C to +105°C temperature range
發佈日期: 2024-07-24 | 更新日期: 2024-10-18