PANJIT PSMB033N10NS2 100V N-Channel MOSFET
PANJIT PSMB033N10NS2 100V N-Channel MOSFET features a high switching speed and low reverse transfer capacitance. The PANJIT PSMB033N10NS2 is housed in a TO-263AB-L package. The device is ideal for battery management systems in industrial applications and is compliant with IEC 61249 and EU RoHS 2.0 standards, using a Green molding compound.Features
- RDS(ON) <3.3mΩ at VGS=10V, ID=64A
- RDS(ON)<4.7mΩ at VGS=6V, ID=32A
- High switching speed
- Low reverse transfer capacitance
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- Applications include BMS, SR of industrial PSU
Dimensions
發佈日期: 2024-08-13
| 更新日期: 2025-10-31