Quectel YECT101W7AH 5G Terminal Mount External Antenna

Quectel YECT101W7AH 5G Terminal Mount External Antenna provides coverage of the 5G/4G/3G/2G networks, LPWA, Cat-M, NB IoT, ZigBee™, ISM, and WiFi®/BT. This antenna is designed as a monopole antenna, which needs to be mounted on a ground plane to offer high efficiency in all working bands. The YECT101W7AH antenna maximizes the protection of the antenna from natural environmental damage, such as water droplets, dust, and falls. This antenna adopts a waterproof, dustproof, and anti-drop design, with IP67 and IP69K waterproof and dustproof ratings, and IK10 impact protection (IK) rating. The YECT101W7AH is terminated with an N-male connector. Typical applications include smart buildings, transport, agricultural machinery, mining vehicles and machinery communications, telemetry and automation, and industrial factory automation.

Features

  • Optimized for 5G networks
  • N-male connector
  • Screw mount
  • Vertical polarization
  • Omnidirectional
  • IP67 and IP69K rated
  • IK10 rated
  • RoHS and REACH compliant

Applications

  • Smart buildings:
    • Climate control
    • Access control
    • Security
    • Irrigation
  • Transport:
    • Busses
    • Utility
    • Public safety
  • Agricultural machinery
  • Mining vehicles and machinery communications, telemetry, and automation
  • Industrial factory automation
  • Warehouses and logistics systems

Specifications

  • 600MHz to 960MHz, 1400MHz to 2690MHz, and 3300MHz to 6000MHz frequency band range
  • 50Ω impedance
  • Φ 40.6mm x 78mm dimensions
  • 180g typical weight
  • -40°C to 85°C operating temperature range

Dimension Diagram

Mechanical Drawing - Quectel YECT101W7AH 5G Terminal Mount External Antenna
發佈日期: 2026-06-08 | 更新日期: 2026-06-16