Fair-Rite Multi-Aperture Cores

Fair-Rite Multi-Aperture Cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. These cores are employed in airbag designs to prevent accidental activation. The multi-aperture cores in 73 and 43 materials are measured for impedance on the E4990A impedance analyzer. These cores in 61 NiZn material are controlled for both impedance and Avalue. The 61 and 67 material multi-hole beads are tested for AL value and the test frequency is 10kHz at <10 gauss. The 79 material product line continues to expand and include new geometries for power supply designs with operating frequencies up to 1MHz.

The 80 Material Manganese-Zinc ferrite has been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5MHz. The 67 material exhibits superior performance up to 25MHz. With low losses and good temperature stability, this material has found a new purpose in switching power supplies above 5MHz. The 61 Material can be a great alternative to the 67 material in applications where higher permeability is valued over lower losses. This can lead to a high-performance overall component in some applications by limiting losses in the winding and shifting them to the core material.

Specifications

  • Initial permeability:
    • 125 (61 material)
    • 40 (67 material)
    • 1400 (79 material)
    • 600 (80 material)
  • Optimal frequency range:
    • 5MHz to 15MHz (61  and 67 material)
    • 300kHz to 1MHz (79 material)
    • 1MHz to 4MHz (80 material)
  • Material type:
    • NiZn (61  and 67 material)
    • MnZn (79 and 80 material)
  • Curie temperature:
    • >300°C (61 material)
    • >425°C (67 material)
    • >225°C (79 material)
    • >280°C (80 material)
View Results ( 5 ) Page
零件編號 規格書 芯體材料 感應係數 引線直徑 外部高度 外長 外部寬度
2867014302 2867014302 規格書 67 120 nH 5 mm 9.8 mm 20 mm 12.7 mm
2867015302 2867015302 規格書 67 220 nH 5 mm 9.8 mm 20 mm 25.4 mm
2868001502 2868001502 規格書 17 nH 3.81 mm 7.49 mm 13.18 mm 6.6 mm
2868002402 2868002402 規格書 68 17 nH 1.7 mm 4.2 mm 7 mm 6.2 mm
2868015302 2868015302 規格書 68 96 nH 5 mm 9.78 mm 25.4 mm 20.02 mm
發佈日期: 2025-12-03 | 更新日期: 2025-12-22