Bourns CSS4C-1216 Current Sense Resistors
Bourns CSS4C-1216 Current Sense Resistors are four-terminal current sense resistors specifically designed for precision current measurement and high-performance applications. The Bourns CSS4C-1216 series utilizes Electron Beam Welded (EBW) metal strip construction, providing excellent long-term stability, minimal inductance (<2nH), and superior thermal performance. These current sense resistors offer a power rating of up to 5W and resistance values as low as 0.3mΩ, ensuring precise and stable operation across an extensive operating temperature range of -65°C to +170°C. The four-terminal design minimizes measurement inaccuracies resulting from lead resistance, significantly enhancing accuracy and reliability in high-current circuits. The robust construction of the CSS4C-1216 ensures consistent thermal stability and durability, meeting the need for precise current monitoring in space-constrained PCB layouts.Features
- EB welded metal strip
- Up to 5W high power
- Excellent long-term stability
- Four terminals for high accuracy
- RoHS compliant and halogen-free
- AEC-Q200 compliant
Applications
- Current sensing
- Voltage division
- Battery management systems
- Power modules
- Frequency converters
- Industrial
Specifications
- 3W or 5W power rating
- 0.3mΩ to 1mΩ resistance range
- ±50PPM/°C or ±100PPM/°C temperature coefficient of resistance (TCR)
- ±1% or ±5% tolerance
- <2nH inductance
- -65°C to +170°C operating temperature range
Dimensions
發佈日期: 2025-10-13
| 更新日期: 2025-10-20