Ohmite HVS Aluminum-Housed Resistors
Ohmite HVS Aluminum-Housed Resistors are manufactured in line with MIL-18546 and designed for direct heatsink mounting with a thermal compound to achieve maximum performance. The Ohmite HVS features a high power-to-volume ratio and excellent stability. These aluminum-housed resistors are wound to maximize high pulse capability. The resistors feature a 25W or 50W power rating and operate over a -55°C to +250°C temperature range.
Features
- High power-to-volume ratio
- Wound to maximize high pulse capability
- Manufactured in line with the requirements of MIL-18546
- Meets ANSI J-STD-002 solderability requirements
- Excellent stability in operation
- RoHS compliant
Specifications
- 25W or 50W power rating
- ±1%, ±3%, or ±5% tolerance
- 0.01Ω to 273KΩ resistance range
- 12g or 28g typical weight
- Dielectric withstanding voltage
- 1000VRMS (25W)
- 2000VRMS (50W)
- -55°C to +250°C operating temperature range
Dimensions
發佈日期: 2025-12-09
| 更新日期: 2025-12-15