Ohmite RVK 4-Terminal Metal Alloy Current Sense Resistors
Ohmite RVK 4-Terminal Metal Alloy Current Sense Resistors offer low resistance of 0.5mΩ to 6mΩ and a low temperature coefficient of resistance (TCR) of ≤+50ppm/°C. The 4-terminal design of these Ohmite resistors allows for 0.5% resistance tolerance down to 0.0005Ω. The RVK series provides high-current sensing, excellent long-term stability, and a wide operating temperature range of -55°C to +170°C. Applications include power supplies, measuring instruments, industrial, and battery management systems (BMS).Features
- Low resistance/low TCR
- Excellent long-term stability
- High-precision current sensing
- 0.5% resistance tolerance down to 0.0005Ω thanks to 4-terminal design
- <3µV/°C thermal electromotive force (EMF)
- Low 0.5nH to 5nH inductance range
- RoHs compliant and halogen-free
- Lead-free
Applications
- Power supplies
- Measuring instruments
- Industrial
- BMS
Specifications
- 3W power rating at +70°C
- 77.46A maximum current rating
- 173A maximum overload current
- 0.5mΩ to 6mΩ resistance range
- ≤+50ppm/°C TCR
- -55°C to +170°C operating temperature range
Construction
Dimensions
發佈日期: 2025-08-18
| 更新日期: 2025-08-25