Stackpole Electronics MCJ Metal Element Jumper Chip Resistors
Stackpole Electronics MCJ Metal Element Jumper Chip Resistors are specialized resistors designed for high-current reliability, featuring significantly higher current ratings than conventional jumpers. These resistors support continuous currents up to 70.7A and withstand momentary peaks up to 141.4A, while maintaining ultra-low resistance. The MCJ resistors are available in various sizes, including 0402, 0603, and 0805, all of which are AEC-Q200 compliant. These MCJ metal element high-current jumper chip resistors are ideal for high-reliability and compact electronics where conventional jumpers fall short.
Features
- Robust all-metal structure
- Low resistance values
- Higher current ratings than most jumpers
- Available Sizes 0402, 0603, and 0805
- AEC-Q200 compliant
- RoHS and REACH compliant
- Lead-free and halogen-free
Videos
發佈日期: 2025-12-22
| 更新日期: 2026-01-13