Bourns BVRA Automotive-Grade Multilayered Varistors

Bourns BVRA Automotive-Grade Multilayered Varistors are AEC-Q200 qualified and offer working voltages from 5.5VDC to 100VDC in several SMD package sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These varistors are designed specifically for use in automotive circuits that require surge protection and are typically applied to protect integrated circuits and other components at the circuit board level. Additional features include a compact, surface-mount design, quick response time, and high transient energy absorption due to improved energy volume distribution and power dissipation. Bourns BVRA Automotive-Grade Multilayered Varistors are suitable for power supplies, entertainment electronics, and CAN-, LIN-, and FlexRay-based modules.

Features

  • AEC-Q200 compliant
  • Meets IEC 61000-4-5 standard
  • Compact, surface-mount design
  • Quick response time
  • High transient current capability
  • Excellent transient energy absorption
  • Improved energy volume distribution
  • Improved power dissipation
  • Lead free
  • RoHS compliant

Applications

  • Power supplies
  • Entertainment electronics
  • Circuit board-level protection against transient events
  • CAN-, LIN-, FlexRay-based modules
  • Module load dump protection
  • Motor/inductive load transient suppression

Specifications

  • 0402, 0603, 0805, 1206, 1210, and 1812 SMD packages
  • <0.1ns or <0.5ns response time
  • 4VAC to 100VAC voltage range
  • 5.5VDC to 100VDC working voltage range
  • 10A to 800A current range
  • -40°C to +125°C operating temperature range

Videos

發佈日期: 2024-10-17 | 更新日期: 2025-04-21