Phihong AA65x 65W Desktop Adapters with USB-C™ Plug

Phihong AA65x 65W Desktop Adapters with USB-C™ Plug are 65W desktop adapters with USB 3.0 power delivery. The desktop adapters meet US DOE Level VI and CoC V5 Tier 2 output efficiency compliance. These Phihong adapters have built-in over-voltage, over-current, and short-circuit protection. Phihong AA65x 65W Desktop Adapters are ideal for mobile phones, tablets, notebooks, networking devices, and monitors.

Features

  • Input connector
    • AA65M-59FKA-R - IEC60320-C6
    • AA65W-59FKA-R - IEC60320-C8
  • USB 3.0 power delivery
  • USB-C
  • Over-voltage, over-current protection, and short-circuit protections
  • Limited power source (LPS) 
  • Class B EMI
  • DOE Level VI, CoC V5 Tier 2

Applications

  • Mobile phones
  • Networking devices
  • Tablets
  • Monitors
  • Notebooks

Safety

  • CE
  • UL/cUL 62368-1
  • CB IEC 62368-1
發佈日期: 2020-04-03 | 更新日期: 2024-04-18