Phoenix Contact PT-IQ Intelligent MCR Surge Protection Devices

Phoenix Contact PT-IQ Intelligent MCR Surge Protection Devices are engineered with multi-stage remote monitoring and status reporting capability with reliable T-Bus connection. With new design features and proactive functional monitoring, PT-IQ stands out as a unique, intelligent MCR surge protection device. It prevents unnecessary maintenance by providing alerts so that the user knows when to replace plugs before they reach their performance limit. Phoenix Contact PT-IQ ensures system availability with excellent signal quality.

Features

  • Pluggable to perfection
    • Impedance neutral plugging
    • Insulation measurement without disconnection
    • Snap-lock mechanism for easy plugging/unplugging
  • Reliable power and data transmission
    • T-Bus connection for power and data transmission
    • Easy and error-free installation
    • Fast and automatic integration of SPDs without wiring
  • Real-time – Multi-stage proactive functional monitoring
    • Red signal – Overload condition, SPD stops functioning; plug replacement required
    • Yellow signal – Reached performance limit, replacement recommended to avoid unnecessary service
    • Green signal– Approved protection; SPD functions to the designed specifications
    • Fast and clear identification of status onsite
    • Controller monitors and sends status reports to the control room
    • Error message in case of incomplete assembly
    • Real-time, multi-stage monitoring, and plug replacement beforehand prevents unnecessary servicing
  • Protection, shield connection, and unlimited extension
    • Protects up to five signal wires
    • Available in floating and directly grounded shield connections
    • Reduced installation cost – One power terminal block powers 28 SPDs
  • Standards: UL pending

Applications

  • Water/wastewater
  • Process industry, including oil and gas
  • Telecom industry
  • Energy and utility
View Results ( 58 ) Page
零件編號 規格書 說明
2801293 2801293 規格書 工業突波保護器 PT-IQ-5-HF-12DC-PT
2800982 2800982 規格書 工業突波保護器 PT-IQ-4X1-24DC-UT
2800795 2800795 規格書 工業突波保護器 PT-IQ-5 -HF-5DC-P
2800977 2800977 規格書 工業突波保護器 PT-IQ-1X2F-24DC-UT
2801271 2801271 規格書 工業突波保護器 PT-IQ-4X1-24DC-PT
2801296 2801296 規格書 工業突波保護器 PT-IQ-PTB-PT
2800772 2800772 規格書 工業突波保護器 PT-IQ-1 X2-24DC-P
2800776 2800776 規格書 工業突波保護器 PT-IQ-2 X1-24DC-P
2800976 2800976 規格書 工業突波保護器 PT-IQ-1X2-24DC-UT
2801289 2801289 規格書 工業突波保護器 PT-IQ-3-HF+F-12DC-PT
發佈日期: 2013-05-17 | 更新日期: 2025-06-18