Phoenix Contact EMpro DC Energy Meter

Phoenix Contact EMpro DC Energy Meter offers a compact design and enables direct measurement of current and voltage up to 650A/1000VDC. Features include a tamper-proof design that makes this meter ideal for kWh-accurate billing systems, and relevant approvals for protection against unauthorized access. Despite its compact design, the EMpro DC Energy Meter from Phoenix Contact provides efficient heat dissipation, making it suitable for use at high temperatures up to +80°C and extremely low temperatures down to -40°C. 

Features

  • Compact design
  • Tamper-proof electromechanics and firmware
  • High reliability
  • Seamless integration
  • Simple point-to-point protocol
  • Up to 650A/1000VDC rating measurements
  • -40°C to +80°C temperature range
發佈日期: 2026-08-04 | 更新日期: 2026-08-04