Phoenix Contact Housing/Enclosure Configurator
Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.
Utilize the Housing/Enclosure Configurator
Videos
Featured Components
Phoenix Contact COMBICON Control Terminal Blocks
A range of fixed and pluggable terminal blocks for measurement and control technology.
Phoenix Contact Enclosure Development Kits
Standard and Raspberry-Pi style kits with a diverse selection of housing sizes and easy mounting.
Phoenix Contact ECS Field Housings for Harsh Conditions
Protects against dust, water, and UV radiation for indoor and outdoor applications, IP66/67 rated.
Phoenix Contact FL WLAN 1100 Adapter
For use as an antenna adapter for control cabinet feed-through designs, 0.3GHz to 6GHz frequency.
Phoenix Contact ICS 50 Enclosure System
50mm enclosure system with Integrated Cooling Elements (ICE)/heatsinks.
Phoenix Contact ME-IO Compact Housing System
Up to 36 connection points on slim, 18mm design customized to create a solution for any application.
Phoenix Contact ME-IO Designer Kit
Complete ME-IO housing system with easy installation and removal and no separate parts to purchase.
Phoenix Contact Standard Development Kits
Tool-free mounting with space for circuits on optional matrix boards and DIN Rail connectors
Phoenix Contact Universal Case System (UCS) Enclosure Family
Designed for PCBs in embedded systems and also accommodates other PCB form factors.
Phoenix Contact UCS-RPI Raspberry Pi Housings
Universal electronics housings for Raspberry Pi single-board computers and touch displays.
Phoenix Contact FKDSO Spring-Cage PCB Terminal Blocks
1st Push-In Technology PCB terminal block specially developed for ME and ME MAX housings.
Phoenix Contact 顯示器及鍵盤
高對比度觸控顯示器及薄膜鍵盤,可為操作人員提供使用者友好型介面。
Phoenix Contact Everything Goes Data
Optimized components with shielding for reliable data transmission in various applications.
Phoenix Contact Shield Connections for PCBs
Provides shield connection to PCB terminal blocks and connectors for data transmission.
Phoenix Contact BC模組化組裝機箱外殼
Features a contemporary design, optional touch displays, and versatile PCB connection technology.
- Phoenix Contact