Schurter Green Line Inlet/Outlet Appliance Connectors

Schurter Green Line Inlet/Outlet Appliance Connectors are IEC 60320-compatible appliance connectors available in bio-based plastics. The Schurter Green Line Inlet/Outlet Appliance Connectors contribute to lower CO2 emissions and lower material consumption while offering the same performance and service life as basic plastics. The plant-based materials contribute to up to 68% CO2 reduction compared with basic plastics. The connectors offer 15A/250VAC; 60Hz IEC ratings and 15A/250VAC; 60Hz UL/CSA ratings.

Features

  • IEC 60320 compatible appliance connectors
  • Contributes to lower CO2 emissions and lower material consumption
  • Bio-based plastic leads to up to 68% CO2 reduction compared with basic plastics
  • Same performance and service life as basic plastics

Specifications

  • 10A/250VAC; 50Hz IEC ratings
  • 15A/250VAC; 60Hz UL/CSA ratings
  • -25°C to +70°C allowable operating temperature
  • IP30 or IP40 front-side protection
  • >2kVAC between L-N, >2kVAC between L/N-PE (1 minute/50Hz) dielectric strength
View Results ( 19 ) Page
零件編號 規格書 安裝風格 特徵 長度 寬度 高度
3-144-637 3-144-637 規格書 Snap-In IEC Appliance Inlet C14 30 mm 25.5 mm 23 mm
3-144-639 3-144-639 規格書 Snap-In IEC Appliance Inlet C14 30 mm 25.5 mm 23 mm
3-144-640 3-144-640 規格書 Panel Mount IEC Appliance Outlet F 50 mm 28 mm
3-144-641 3-144-641 規格書 Panel Mount IEC Appliance Outlet F 50 mm 28 mm
3-144-642 3-144-642 規格書 Panel Mount IEC Appliance Outlet F 50 mm 28 mm
3-144-643 3-144-643 規格書 Snap-In IEC Appliance Outlet F 35 mm 28 mm
3-144-644 3-144-644 規格書 Snap-In IEC Appliance Outlet F 35 mm 28 mm
3-144-645 3-144-645 規格書 Snap-In IEC Appliance Outlet F 35 mm 28 mm
3-144-646 3-144-646 規格書 Snap-In IEC Appliance Outlet F 35 mm 28 mm
3-145-176 3-145-176 規格書 Snap-In IEC Appliance Inlet C18 30 mm 23 mm
發佈日期: 2023-08-21 | 更新日期: 2023-08-25