Western Automation EV Charger Controller for Mode 3 EVSE

Western Automation Electric Vehicle (EV) Charger Controller (EVCC-01) offers configurable power, charging current protection on all phases, and DC fault current detection. This controller features a signal PCBA designed to provide all required control functions for EV charging in accordance with IEC 61851 for Mode 3 chargers. The EVCC-01 includes a control pilot function for communication with the EV, 6mA DC fault current detection, continuous monitoring of the charging current, and IO ports for external communications. Western Automation EV Charger Controller can be configured to suit different charger needs, and the system can work with single-phase or three-phase systems up to 32A.

Features

  • Integrated PSU (operates from AC supply)
  • Configuration power (single or three phase, 16A/32A)
  • Charging current protection on all phases
  • DC fault current detection
  • Command-based UART communication
  • Integrated Relay for Flexible Control
    • Contactor for charging current
    • EV plug locking
    • User-defined switching

Specifications

  • IEC61851 Mode 3 charger standard
  • IEC62955 residual current device standard
  • 6mA DC-rated residual operating current
  • 3mA DC-rated non-operating residual current limit
  • 230VAC rated supply voltage
  • 4.2mm mounting hole diameter
  • -25°C to +50°C operating temperature range

Dimensions

Western Automation EV Charger Controller for Mode 3 EVSE
發佈日期: 2023-08-01 | 更新日期: 2024-05-30