Eaton

Eaton's Electronics Division(前身為Cooper Bussmann*)是一家多元化的全球電路保護產品、電源管理磁性元件、超級電容器和接線端子製造商。透過創新技術和定制工程設計,這些產品為計算、通訊、運輸、工業、醫療、替代能源和汽車領域的客戶提供服務。
*在2012年Eaton收購了Cooper產業後,Cooper Bussmann Electronics現已更名為Eaton's Electronics Division。
*在2012年Eaton收購了Cooper產業後,Cooper Bussmann Electronics現已更名為Eaton's Electronics Division。
-
Eaton EC1A Metalized AC Filtering CapacitorsOil-type AC filtering capacitors with good thermal dissipation.2026/4/8 -
Eaton EC1D Metalized Aluminum Can DC-Link CapacitorsSelf-healing capacitors with high ripple current and low loss.2026/4/8 -
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.2026/3/16 -
Eaton 14DE High Breaking Capacity Semiconductor FusesFeatures a 20kA high breaking capacity for high-energy applications.2026/1/13 -
Eaton S711 Soft StartersOffers a current range of 12A to 560A and is designed for controlling three-phase motors.2025/12/24 -
Eaton BAT1 Bolt-Down FusesOffers a compact, space-saving footprint, 32VDC/58VDC voltage rating, and color-coded indicators.2025/10/30 -
Eaton U420F USB-C to USB-C Full-Function Fiber AOCsSupports 10Gbps data transfers, 8K video, and 40W or 60W PD charging for IT or pro AV applications.2025/8/22 -
Eaton EKC25高電壓EV保險絲74mm x 22mm x 25mm的電動車 (EV) 保險絲,額定電壓為 1000VDC。2025/8/18 -
Eaton PDG Power Defense Molded Case Circuit BreakersDeliver predictive diagnostics that help uncover, diagnose, and stop power outages.2025/7/22 -
Eaton EHBSA Conductive Polymer Hybrid Aluminum CapacitorAEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.2025/3/31 -
Eaton HSH Hybrid SupercapacitorsHigh-reliability, high-power, ultra-high capacitance energy storage devices.2025/3/20 -
Eaton ELX MDP保險絲高壓陶瓷管延時保險絲,具有高達3kA的超高中斷額定值。2025/3/3 -
Eaton 1210HC Brick FusesDesigned to provide reliable overcurrent protection in high-power density applications.2025/2/24 -
Eaton ST系列汽車TVS二極體ESD抑制器符合AEC-Q101標準的二極體非常適合汽車應用。2024/8/26 -
Eaton 超高壓超級電容器採用高可靠性、高壓模組,具有超高電容儲能能力。2024/7/9 -
Eaton Proximity SensorsRange of inductive and capacitive proximity sensors.2024/6/6 -
Eaton EFPLS, EFPLA, & EFACA Film Pulse CapacitorsOffers a high capacitance density, self-healing properties, and high ripple current with low loss.2024/4/19 -
Eaton CLCC系列共模電感器提供彈性和可靠的網路PHY介面,並提供3216和2012兩種尺寸封裝。2024/3/26 -
Eaton LTA1V Automotive LAN TransformersAEC-Q200 compliant and offers a 1500VAC isolation rating between primary and secondary.2024/3/11 -
Eaton LANxV LAN TransformersAvailable in PoE and non-PoE variations, making them suitable for a wide range of applications.2024/2/9 -
Eaton Photoelectric SensorsDetects the presence or absence of an object or measures the distance between a point and an object.2024/1/1 -
Eaton 電容器多種電容器技術,包括超級電容器和薄膜電容器。2023/12/22 -
Eaton EXC14 14 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density than standard fuses.2023/12/11 -
Eaton EKM10 10 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density for strong performance.2023/12/11 -
Eaton EDC10 10 x 32mm高熔斷功能保險絲小巧型保險絲,具備300%高熔斷能力,適用於高能量應用。2023/12/11 -