PUI Audio Haptics Piezo Actuators

PUI Audio Haptics Piezo Actuators are based on the fundamental principle of the reverse piezoelectric effect that causes piezoelectric actuators to produce haptic feedback. The various voltage levels and driving signal patterns can cause a wide range of precise motion in the actuators. These haptics piezo actuators are perfect when precise control and movement are required in a compact, thin profile with a sense of touch for high-quality tactile effects. These devices come in a variety of shapes and dimensions with RoHS/REACH-exempt PZT ceramics and offer faster responses with strong haptic feedback. Typical application examples include smart displays, touchscreens, wearables, health monitoring and diagnostic devices, medical imaging, minimally invasive surgery, and micropumps. Additionally, these devices are suitable for IoT devices, human-machine interfaces, experiential learning, AR/VR, gaming controls, and precision motion controls. 

Features

  • Fast response time
  • Strong high-resolution haptic feedback
  • RoHS/REACH exempt PZT ceramics
  • Emphasized displacement using brass substrates/titanium cymbals
  • Available in various shapes and dimensions

Applications

  • Smart displays
  • Touchscreens
  • Wearables
  • Health monitoring diagnostic devices and medical imaging 
  • Minimally invasive surgery and micropumps
  • IoT devices
  • Human-machine interfaces
  • Experiential learning
  • AR/VR and gaming controls
  • Precision motion controls

Overview

Chart - PUI Audio Haptics Piezo Actuators
View Results ( 5 ) Page
零件編號 規格書 沖程 額定電壓 自諧振頻率 高度 產品類型
HD-PAB1501 HD-PAB1501 規格書 55 um 300 V 6.5 kHz 0.31 mm Solenoids & Actuators
HD-PAB2701 HD-PAB2701 規格書 65 um 155 V 5 Hz 0.5 mm Solenoids & Actuators
HD-PAS2507 HD-PAS2507 規格書 50 um 50 V 9 kHz 0.5 mm Solenoids & Actuators
HD-PAC1212 HD-PAC1212 規格書 45 um 80 V 24 kHz 1.44 mm Solenoids & Actuators
HD-PAC2102 HD-PAC2102 規格書 50 um 120 V 14 kHz 1.52 mm Solenoids & Actuators
發佈日期: 2023-08-14 | 更新日期: 2023-08-18