Laird Fabric-Over-Foam (FoF) 51G EMI Gaskets

Laird Fabric-Over-Foam (FoF) 51G EMI Gaskets provide excellent EMI shielding performance where EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. The series features <0.07Ω/square low surface resistivity, providing excellent conductivity, extremely low compression forces, and highly conductive fabric. These Laird gaskets offer >100dB shielding effectiveness across a wide spectrum of frequencies and are RoHS compliant. The gaskets are available in a conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. These gaskets are UL 94V-0-rated products that can be created with multiple cross-section profiles, such as rectangle, D, C, P, T, knife, and bell.

Features

  • <0.07Ω/square low surface resistivity provides excellent conductivity
  • >100 dB shielding effectiveness across a wide spectrum of frequencies
  • Extremely low compression forces allow for use of lighter materials
  • Abrasion-resistant metallized fabrics show virtually no degradation in electrical performance after 1,000,000 cycles
  • RoHS compliant
  • UL 94V0 rated
  • Halogen-free per IEC-61249-2-21 standard
  • Available with conductive or non-conductive PSA
  • Fabric is highly conductive to provide good EMI shielding and grounding
  • Available in multiple cross-section profiles such as rectangle, D, C, P, T, knife, and bell

Applications

  • Cabinet applications
  • LCD and plasma TV
  • Medical equipment
  • Servers
  • Printers
  • Laptop computers
  • Networking equipment
  • Desktop computers
  • Telecommunications cabinets
發佈日期: 2022-05-02 | 更新日期: 2026-07-08