Laird NoiseSorb NS1000HTRC Noise Suppression Absorbers

Laird NoiseSorb NS1000HTRC Noise Suppression Absorbers offer excellent temperature stability, a 0.1mm thickness, and a 20MHz to 3GHz effective frequency range. The 0.1mm thickness can sustain the standard reflow process, enabling the NS1000HTRC absorbers to be used with one-piece shielding for EMI control in electronic devices. These absorbers have high magnetic permeability and a working temperature range of -40°C to +125°C. Laird NoiseSorb NS1000HTRC Noise Suppression Absorbers are suitably used to suppress unwanted energy coupling, resonances, or surface currents that cause EMI issues.

Features

  • Reflow compliance
  • High-temperature stability
  • High magnetic permeability
  • RoHS compliant
  • Flammability rating

Applications

  • Automotive
  • Networking equipment
  • Medical equipment
  • Tablets
  • Smartphones
發佈日期: 2023-04-28 | 更新日期: 2026-07-08