Laird ReZorb™ S MM Wave Elastomer Absorbers

Laird ReZorb™ S MM Wave Elastomer Absorbers feature pure dielectric silicone with no magnetic properties. Using the Laird patterning process, a shaped surface is added to significantly reduce reflected RF signals while maintaining similar performance across all incidence angles. Operating within a -70°C to +177°C temperature range, Laird ReZorb S MM Wave Elastomer Absorbers offer a 255psi tensile strength with 50% elongation.

Features

  • Standard tiles are 200mm x 200mm (8” x 8”) with interconnecting features to assemble for large surfaces
  • Can be supplied pre-assembled with a pressure-sensitive adhesive
  • High reflection reduction
  • High loss
  • UL 94V-0 rated
  • Black/dark gray color
  • Flexible
  • Dust free
  • Available die cut to drawing
  • Tunable frequency range possible
  • Ideal for high-frequency applications

Applications

  • Datacom and telecom
  • Industrial
  • Automotive
  • Military and aerospace

Specifications

  • >-25dB reflectivity from 60GHz to 90GHz
  • 255psi tensile strength
  • 50% elongation
  • -70°C to +177°C operating temperature range
  • 4.7mm ±0.5mm standard thickness
發佈日期: 2024-01-02 | 更新日期: 2026-07-08