Laird TYA Power Inductors
Laird TYA Power Inductors are low-profile and high-current conductors that improve performance, reliability, and power efficiency. The low-profile feature benefits in consumer electronics, industrial, and telecom design. These power inductors feature extremely low DCR with greater efficiency and enable large currents in small sizes. The TYA series features a magnetic-shielded structure and wire-wound construction. These inductors operate at -40°C to +85°C. Typical applications for these Laird inductors include DC-DC converters, power suppliers, LCD TVs, gaming consoles, servers, printers, networking, data storage, smart meters, medical instruments, set-up boxes, and base stations.
Features
- Magnetic shielded structure
- Low DCR and high efficiency
- Low profile and small size
- Metal alloy core with high saturation
Applications
- DC-DC converters and power suppliers
- LCD TVs and gaming consoles
- Tablets, notebooks, servers, and printers
- Networking and data storage
- Smart meters and medical instruments
- GPS, set-up boxes, and base stations
Specifications
- 1MHz test frequency
- 70% RH maximum humidity range
- -40°C to +125°C operating temperature range
- -10°C to +40°C storage temperature range
發佈日期: 2020-08-02
| 更新日期: 2026-07-08