Qorvo QPP2209 8-12GHz 40W VPIN Limiter

Qorvo QPP2209 8-12GHz 40W VPIN Limiter is for robust to short-pulse input signals up to 40W. It offers exceptionally low insertion loss over a wide bandwidth and requires no DC bias. The QPP2209 is housed in a low-cost plastic over-molded QFN package.

The Qorvo QPP2209 is internally matched to 50ohms and operates from 8 to 12GHz with typical insertion loss less than 0.5dB and flat leakage below 19dBm. It is capable of withstanding 40W of incident power under short-pulse conditions. It is well suited for both commercial and defense-related applications. Lead-free and RoHS compliant.

Features

  • 8 to 12GHz frequency range
  • < 0.5dB insertion loss
  • 40W (pulsed) peak power handling
  • < 19dBm flat leakage
  • < 20.5dBm spike leakage
  • Passive (no DC bias required)
  • < 30ns recovery time
  • 4.00mm x 4.00mm x 0.85mm package dimensions

Applications

  • Receive chain protection
  • Commercial and military radar

Functional Block Diagram

Block Diagram - Qorvo QPP2209 8-12GHz 40W VPIN Limiter
發佈日期: 2021-12-14 | 更新日期: 2026-05-29