Qorvo QPQ5610 6GHz Wi-Fi® U-NII 5-8 BandBoost Filter

Qorvo QPQ5610 6GHz Wi-Fi® U-NII 5-8 BandBoost Filter is a high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filter with extremely fast transition capability. The Qorvo QPQ5610 simultaneously exhibits low loss in the Wi-Fi UNII 5-8 band and high near-in rejection in the UNII 1-3 band. The passband extends to 7250MHz to accommodate future frequency expansion for Wi-Fi. This design uses common module packaging techniques to achieve the industry-standard footprint. The footprint minimizes the need for external passive components, making the filters easier for end users to integrate into circuits.

The Qorvo QPQ5610 filter module is specifically designed to enable industry-leading capacity performance in Wi-Fi applications, resulting in higher power capability across more Wi-Fi channels than systems with no or traditional filter solutions. End users will see better capability to deliver features that leverage sub-banding of the 6GHz band from the 5GHz Wi-Fi spectrum, in use cases such as three-radio Wi-Fi applications.

Features

  • 5945MHz to 7250MHz range
  • Low 1.7dB insertion loss in Wi-Fi U-NII-5-9
  • High rejection in Wi-Fi UNII 1-3 bands
  • Extended temperature performance from -20°C to +95°C
  • High power handling
  • Integrated match
  • Single-ended I/O configuration
  • 1.8mm x 1.6mm laminate package
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)
發佈日期: 2026-05-12 | 更新日期: 2026-05-20