Qorvo TQL9093 Ultralow Noise Flat Gain LNA
Qorvo TQL9093 Ultra Low Noise Flat Gain Low Noise Amplifier (LNA) is a high-linearity amplifier with a 2dB gain flatness (peak-to-peak) over a wide 1.5GHz to 4.0GHz bandwidth. The amplifier typically provides 20dB gain at 2.6GHz, +41.5 dBm OIP3 at a 120mA bias setting and 0.6dB noise figure. The LNA can be biased from a single positive supply ranging from 3.3V to 5.0V.The TQL9093 is internally matched using a high performance E-pHEMT (Enhancement-Mode Pseudomorphic High-Electron Mobility Transistor) process and only requires five external components for operation from a single positive supply, an external RF choke, blocking/bypass capacitors, and a bias resistor going to pin 1. This LNA integrates a shut-down biasing capability to allow for operation in Time Division Duplex (TDD) applications.
The TQL9093 is optimized for linear performance across the 1.5GHz to 4.2GHz frequency band but can operate down to 600MHz.
The Qorvo TQL9093 Ultralow Noise Flat Gain LNA is available in a compact 2.0mm x 2.0mm Dual Flat No-Lead (DFN) package, ideal for space-constrained applications.
Features
- 0.6GHz to 4.2GHz operational bandwidth
- Ultralow noise figure, 0.67dB NF @ 2.6GHz
- >19dB gain across 1.5GHz to 4GHz
- Flat 2dB gain variation across 1.5GHz to 4GHz
- Bias adjustable for linearity optimization
- 41.5dBm OIP3 at 120mA IDD
- Shut-down mode pin with 1.8V TTL logic
- Unconditionally stable
- Integrated shutdown control pin
- Maintains OFF state with high Pin drive
- +3V to +5V supply; does not require -Vgg
- 2.0mm x 2.0mm DFN8 package
- Halogen free, Pb-free, and RoHS compliant
Applications
- Repeaters/DAS
- Mobile infrastructure
- LTE, WCDMA, CDMA, and GSM
- General purpose wireless
- Time Division Duplex (TDD)
- Tower Mounted Amplifiers (TMAs)
Block Diagram & Pin Designations

Package Outline

發佈日期: 2015-12-17
| 更新日期: 2022-03-11