RAFI Lumotast Active/Inactive E-Stop Switches

RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches are compact and have high-quality gold/silver contacts. The emergency stop active/inactive switches can be used for handheld control devices with cable or wireless connection to a fixed unit. If the translucent emergency stop mushroom is illuminated in red, the emergency stop function is “active”, increasing operational safety. The hard-wired emergency stop on the machine or system is not affected by this. RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches meet applicable safety standards. The threaded ring on the LUMOTAST Emergency Stop Pushbutton Switch enables the assembly of elements in a 16.2mm or 22.3mm mounting hole, and the tactile switches offer crisp feedback. RAFI Lumotast Active/Inactive E-Stop Switches can be labeled to suit any application by manufacturers or customers.

Features

  • Flexible and simple labeling options
  • Pushbuttons with a crisp feel
  • Red mushroom lens
  • Round collar
  • IP65 and IP67 protection

Applications

  • Signalling Systems
  • Measurement, control, and regulation
  • Chemical industry
  • Especially suited for handheld control devices

Specifications

  • 30mm diameter mushroom lens
  • 16.2mm or 22.3mm mounting hole
  • 17.6mm, 18.0mm, or 18.2mm mounting depth
  • Ring nut mounting
  • 2.8mm x 0.8mm quick connector terminals
  • Latching contact function
  • 2 NC contact arrangement
  • Reset by rotation
  • 100N maximum robustness
  • -25°C to +70°C ambient temperature range
  • -40°C to +80°C storage temperature range
  • Acc. to IEC 600 68-2-3 under 2-30
  • Environmental resistance is acc. to IEC 60068-2-14, -30, -33, and -78
  • IEC 600 68-2-11 salt spray
  • RoHS and REACH compliant
發佈日期: 2018-12-04 | 更新日期: 2026-07-23