REAN Y Series RJ45 Connectors
REAN Y Series RJ45 Cable Connector Carriers are designed for assembly onto cables destined for use with Neutrik etherCON® Cat 5 and Cat 6A and compatible systems. The RJ45 series is ideal for applications such as lighting, digital signage, concerts, theaters, and professional audio where ruggedized RJ45 connections are desirable. REAN Y Series RJ45 Connector Carriers are available in nickel and black finishes.Note: A third-party RJ45 must be provided separately.
Features
- IP65 protection
- UL 94V-0 flammability
- ≤100mΩ contact resistance
- 1kVDC dielectric strength
- 1MHz to 100MHz frequency range
- >5GΩ insulation resistance
- ≤60N insertion and withdrawal force
- >1000 mating cycles
Applications
- Lighting
- Digital signage
- Concerts
- Churches
- Theaters
- Professional audio
發佈日期: 2021-03-22
| 更新日期: 2024-12-18