Renata ICP Series Rechargeable Li-Polymer Batteries
Renata ICP Series Rechargeable Lithium Polymer Batteries are a comprehensive series of 3.7-V lithium-ion polymer (Li-polymer) rechargeable batteries providing a compact, lightweight, and reliable power source for portable devices. These batteries feature high energy density in a low-profile, flexible, prismatic package. The ICP Series feature proven gel-electrolyte technology, while optionally incorporating an internal safety circuit that provides fail-safe protection against overcharging or deep discharge. They are up to 20% lighter than conventional cylindrical cell batteries, and the flexible packaging enables design engineers to utilize thinner batteries for many OEM applications.The ICP Series lithium polymer batteries are available in approximately 25 UL-listed standard-cell sizes. They feature a nominal output of 3.7V and are available with a built-in safety circuit and either AWG 30 wire, tab or connector contacts. Custom sizes are also available.
Specifications
- Wire AWG26 Contact method
- 3.7V supply voltage
View Results ( 9 ) Page
| 零件編號 | 規格書 | 說明 | 容量 | 終端類型 | 長度 | 高度 | 寬度 |
|---|---|---|---|---|---|---|---|
| ICP501421PS | 電池組 3.7 V 115mAh 22.5 x 14.1 x 5.2mm | 115 mAh | Wire | 22.5 mm | 5.2 mm | 14 mm | |
| ICP582930PR-01 | ![]() |
電池組 3.7 V 450 mAh 32.0 x 29.5 x 6.20mm | 450 mAh | Wire | 32 mm | 6.2 mm | 29.5 mm |
| ICP622540PMT | ![]() |
電池組 3.7 V 600 mAh 42.5 x 25.7 x 6.50mm | 600 mAh | Wire | 42.5 mm | 6.5 mm | 25.7 mm |
| ICP501022UPM | ![]() |
電池組 3.7 V 80 mAh 24.0 x 10.0 x 5.50mm | 80 mAh | Wire | 24 mm | 5.5 mm | 10 mm |
| ICP641620PA | ![]() |
電池組 3.7 V 165mAh 21.5 x 16.0 x 6.9mm | 165 mAh | Wire | 21.5 mm | 6.9 mm | 16 mm |
| ICP402025PC-1 | ![]() |
電池組 3.7 V 155 mAh 27.5 x 20.5 x 4.30mm | 155 mAh | Connector | 27.5 mm | 4.3 mm | 20.5 mm |
| ICP543759PMT | ![]() |
電池組 3.7 V 1320 mAh 61.0 x 37.5 x 5.95mm | 1320 mAh | Wire | 61 mm | 6 mm | 37.5 mm |
| ICP651321PA | ![]() |
電池組 3.7 V 120 mAh 23.0 x 13.0 x 6.60mm | 120 mAh | Wire | 23 mm | 6.6 mm | 13 mm |
| ICP521630PM-01 | ![]() |
電池組 |
發佈日期: 2015-01-30
| 更新日期: 2022-03-11