Renesas Electronics 853S01I 2:1 Differential-to-LVPECL Multiplexer

Renesas Electronics 853S01I is designed as a high-performance 2:1 Differential-to-LVPECL Multiplexer. The 853S01I performs differential translation through differential inputs that accept LVPECL and LVDS levels. The device translates LVCMOS/LVTTL input signals to LVPECL levels using a resistor bias network on nPCLKx and nPCLKx. This high-performance 2:1 Differential-to-LVPECL Multiplexer provides a part-to-part skew of 150ps (maximum) with a propagation delay of 490ps (maximum) using a full 3.3V or 2.5V operating supply. Available in a small 3mm x 3mm 16 VFQFN package, the Renesas Electronics 853S01I is ideal for use on space-constrained boards.

Features

  • 2:1 LVDS MUX
  • One LVDS output pair
  • Two differential clock inputs can accept (LVPECL, LVDS, CML)
  • 2.5GHz maximum input/output frequency 
  • Translates LVCMOS/LVTTL input signals to LVDS levels by using a resistor bias network on nPCLK0, nPCLK1
  • 0.06ps (typical) RMS additive phase jitter 
  • 600ps (maximum) propagation delay
  • 350ps (maximum) part-to-part skew 
  • Full 3.3V supply mode
  • -40°C to +85°C ambient operating temperature
  • Available in lead-free (RoHS 6) package

Block Diagram

Block Diagram - Renesas Electronics 853S01I 2:1 Differential-to-LVPECL Multiplexer
發佈日期: 2015-01-14 | 更新日期: 2022-10-11