Renesas Electronics RL78/G16 Microcontrollers
Renesas Electronics RL78/G16 Microcontroller Units (MCUs) include a safety function, a general PWM timer, and an RL78-S2 CPU core up to 16MHz. The memory includes 16KB/32KB flash, 2KB SRAM, and 1KB data flash. These low-power MCUs operate in an industrial temperature range of -40°C to +125°C and come in an LQFP 0.8mm package. The compact size aids in equipment miniaturization while providing low power consumption and various built-in high-performance peripheral functions. The RL78/G16 series is also designed to improve power efficiency and reduce bill of materials (BOM) costs. Renesas Electronics RL78/G16 MCUs support a +125°C temperature for home appliances, lighting, DC fans, sensors, inverters, and more. A fast prototyping board (FPB) is also available.Features
- Small touch-key MCU
- Supports +125°C temperature for home appliances, sensors, DC fans, lighting, inverters, and more
- Covers wide package and memory range above RL78/G15
- All ports can use as I/O except VDD, VSS
- Capacitive touch sensor (CTSUb): multiple electrode connection (MEC)
- Safety function
- General PWM timer
Applications
- General purpose for 8-bit / 16-bit
- Home appliances
- Industrial
- Consumer
- Fans
- Sensor control
- Lighting
- Inverters
Specifications
- RL78-S2 CPU core up to 16MHz
- 16KB/32KB flash memory, 2KB SRAM, 1KB data flash
- Extensive package lineup from 10 to 32 pin
- Minimum 3mm x 3mm package
- 10-bit A/D converter and comparator
- SCI (CSI, UART, Simple I2C), I2C
- LQFP 0.8mm package
- -40°C to +125°C industrial temperature range
Additional Resources
- RL78/G16 RENESAS MCU Datasheet
- RL78/G16 User's Manual: Hardware
- RL78 Family Hardware Manual Guide -Electrical Characteristics Edition
- Application Note: Timer Array Unit (Pulse Interval Measurement: Period)
- RL78/G16 Modbus ASCII/RTU Application Note Rev.1.10
- RA Family, RL78 Family, RX Family, Renesas Synergy™ Platform CTSU Self Test Software
Videos
發佈日期: 2023-06-29
| 更新日期: 2023-11-17