Renesas Electronics RTKA214401DR0000BU Demonstration Board

Renesas Electronics RTKA214401DR0000BU Demonstration Board provides a simple platform for demonstrating the RAA214401 LDO linear regulator. The RTKA214401DR0000BU board has convenient connection points for the input and output. The RAA214401 linear regulator comes in a 3Ld SOT23 package. The RTKA214401DR0000BU demonstration board operates from a supply voltage as low as 4.5V up to 40V, regulates a 3.3V output voltage, and supports up to 150mA load.

Features

  • Excellent line and load regulation
  • 2.2µF to 47µF MLCC output capacitor
  • Robust line and load transient responses
  • Integrated fault protection over temperature shutdown
  • Short circuit current limit

Specifications

  • 4.5V (at 10mA load) to 40V VIN supply
  • 3.3V VOUT
  • Up to 150mA load step

Block Diagram

Block Diagram - Renesas Electronics RTKA214401DR0000BU Demonstration Board

Schematic Diagram

Schematic - Renesas Electronics RTKA214401DR0000BU Demonstration Board
發佈日期: 2023-06-07 | 更新日期: 2023-07-01