Renesas Electronics RZ/G3S Evaluation Kits

Renesas Electronics RZ/G3S Evaluation Kits are in the SMARC form factor and are designed to evaluate the functionality of RZ/G3S Microcontrollers (MCUs). The RZ/G3S microcontrollers reduce the power consumption of the MPU significantly by adopting the design with separated power domains. These microcontrollers offer PCIe support. These RZ/G3S evaluation kits support 5G wireless connectivity with PCI express and ensure data is safely transferred in the IoT Network. The RZ/G3S evaluation kits feature joint and low power management to enable long battery life in Internet of Things (IoT) devices. These RZ/G3S evaluation kits are used in fleet management devices, equipment trackers, smart meters, and smart home gateways.

Features

  • Carrier board
    • USB Type-C with USB-PD support (input range: 5V2A to 20V4A)
    • Micro SD card slot with default, high-speed, UHS-I/SDRR50, SDR104 transfer modes support
    • 4x USB2.0 Host interface, Type A
    • 1x USB2.0 OTG interface, Type micro AB
    • 1x USB3.2 Host interface, Type A
    • 1x USB3.2 OTG interface, Type C
    • Speaker, Headphone, Microphone, Auxiliary
    • 2x Gigabit Ethernet interface supporting 10/100/1000 Mbps data rate on the RJ45 connector
    • PCIe 4-lane slot
    • M.2 Key E interface
    • M.2 Key B interface and SIM card interface
    • 2x CAN interface
    • 2x UART interface for debugging (1 is micro-USB)
    • 2x LVDS/MIPI-DSI display connector (Support MIPI-DSI to HDMI in channel 0)
    • HDMI interface
    • 2x MIPI CSI-2 camera connector
    • 3x PMOD connectors (Type-2A SPI, Type-3A UART and Type-6A I2C)
    • Coin cell battery holder
    • GPIO pin header
    • GPIO pin header for M.2 Key B
    • ISL28022FRZ current monitor for the module power supply
    • 190mm x 130mm, 8-layer PCB
  • SMARC module
    • RZ/G3S (R9A08G045S33GBG), 14mm × 14mm, 0.5mm pitch, 456-pin PBGA
    • 1GB 512Mx16 LPDDR4 SDRAM supporting data rate up to 1600MT/s
    • Micro SD card slot with default, high-speed, UHS-I/SDRR50, SDR104 transfer modes support
    • 64GB eMMC flash with HS200 transfer mode support
    • Micro SD card slot with default, high-speed transfer modes support
    • 128Mbit Quad SPI flash memory
    • Supports 10-pin JTAG connection from a debugger
    • Supports ADC connection for 8 channels
    • I3C interface
    • 5x ISL28025 for current monitoring
    • 2x Gigabit Ethernet Transceiver
    • 9-channel PMIC (RAA215300)
    • 6-channel clock generator
    • 82mm x 80mm, 6-layer PCB
  • Secure kit type available (RTK9845S37S01000BE)

Applications

  • Fleet management device
  • Equipment tracker
  • Smart meter
  • Smart home gateway

Kit Contents

  • RZ/G3S SMARC module board
  • RZ SMARC Series JTAG adapter cable
  • RZ/G3S SMARC Carrier Board II
  • USB Type-A to USB Micro-B cable
  • Accessories bag
    • Machine screws
    • Spacer

SMARC Module Layout

Renesas Electronics RZ/G3S Evaluation Kits

Carrier Board Layout

Renesas Electronics RZ/G3S Evaluation Kits
發佈日期: 2024-01-14 | 更新日期: 2025-03-27