Qorvo QPA0813 0.5W X-Band Driver Amplifier

Qorvo QPA0813 0.5W X-Band Driver Amplifier is a high‑performance amplifier designed for applications requiring efficient power delivery and a compact form factor. Fabricated using Qorvo’s 0.15μm GaAs pHEMT process (QPHT15), the device operates across the 8GHz to 11GHz frequency range, providing up to 0.7W of saturated output power and achieving 50% power‑added efficiency. The Qorvo QPA0813 delivers 19dB of small‑signal gain with good input and output return loss, making the device suitable for both linear and pulsed operation.

An integrated Enable/Disable control allows fast RF switching for pulse‑mode systems. Housed in a compact 3mm × 3mm plastic over‑molded QFN package, the QPA0813 features 50Ω matched RF ports, enabling straightforward integration into dense layouts such as phased‑array radars, point‑to‑point communication links, and VSAT systems. The combination of efficiency, gain, and a small footprint makes the Qorvo QPA0813 a versatile solution across defense, aerospace, and wireless infrastructure applications.

Features

  • 8.0GHz to 11.0GHz frequency range
  • 28.5dBm output power
  • 50% power added efficiency (PAE) (PIN = 16dBm, pulsed)
  • 19dB small signal gain
  • 15dB input return loss
  • 10dB output return loss
  • Enable/disable features for pulse applications
  • Recommended bias
    • 5V typical drain voltage
    • 140mA typical drain current
  • 3.0mm x 3.0mm x 0.85mm package size

Applications

  • Radar
  • Point-to-point communications
  • Satcom

Specifications

  • 6.5V maximum drain voltage
  • -2V to 0.5V maximum gate voltage range
  • 724mA maximum drain current
  • 3.5mA maximum VEN current
  • 20mA maximum VSS current
  • 37.6mA maximum gate current
  • 2.8W maximum power dissipation
  • 23dBm maximum input power
  • 20dBc typical 2nd harmonic suppression
  • 35dBc typical 3rd harmonic suppression
  • -0.016dB/°C typical small signal gain temperature coefficient
  • +260°C maximum mounting temperture (30s maximum)

Functional Block Diagram

Block Diagram - Qorvo QPA0813 0.5W X-Band Driver Amplifier

Application Circuit

Application Circuit Diagram - Qorvo QPA0813 0.5W X-Band Driver Amplifier
發佈日期: 2026-02-19 | 更新日期: 2026-03-09