Taoglas TFM Multiband GNSS Front-End Modules

Taoglas TFM Multiband GNSS Front-End Modules are designed for high-precision applications, including dual-band, multiband, and multi-constellation. The TFM series features a SAW / LNA / SAW / LNA topology in the signal path, preventing unwanted out-of-band interference from overdriving the GNSS LNAs or receivers. These modules capture required additional RF circuits in modular form, allowing the user to place the TFM front-end between the GNSS antenna and the GNSS receiver. The integrated pre-filters deliver excellent out-of-band rejection across multiple band configurations and neighboring interference to properly set noise figures. Taoglas TFM Multiband GNSS Front-End Modules boast impedance matching, filter efficiency, and low-noise design for easy, drop-in use with any antenna or GNSS receiver.

Features

  • Ease of integration
  • Low-noise system design
  • Dual-gain stage architecture
  • Wide input voltage of +1.8VDC to +5.5VDC
  • Low-profile form factor
  • Accelerated development cycles
  • Surface-mount design
  • RoHS and REACH compliant

Applications

  • TFM.100A covers L1/L2 for multiband multi-constellation high-precision applications
  • TFM.100B covers L1/L5 for dual-band high-precision applications
  • TFM.112A covers L1+B1+G1/L2 and L-band for multiband high-precision applications that require the full spectrum of GNSS constellations
  • TFM.115A covers L1+B1+G1/L5 and L-band for multiband high-precision applications that require the full spectrum of GNSS constellations
  • TFM.120A covers L1+B1+G1/L2/L5+L-band for multiband high-precision applications that require the full spectrum of GNSS constellations
發佈日期: 2023-03-17 | 更新日期: 2026-02-26