ROHM Semiconductor LTR100L High Power Thick Film Shunt Resistors
ROHM Semiconductor LTR100L High Power Thick Film Shunt Resistors offer 4W rated power, 91mΩ maximum resistance, and -65°C to +155°C temperature range. These resistors feature high joint reliability with long side terminations, 10mΩ current detection, and correspond to AEC-Q200. ROHM Semiconductor LTR100L Resistors come in a space-saving 3264 (1225) case size and have ISO 9001 / IATF 16949 certifications.Features
- Achieves 4W rated power for resistors in the 3264 size (1225 size in inches)
- Higher temperature coefficient of resistance contributes to greater application reliability
- High joint reliability with long side terminations
- Versatile design for a variety of applications
- Space-saving design
- Corresponds to AEC-Q200
Temperature Derating Method
Applications
- Industrial Equipment
- Factory automation
- Motor peripheral circuits
- Power supplies
- Consumer Appliances
- Air conditioners
- Washers
- Refrigerators
- Vacuum cleaners
- 2-wheel vehicle headlamps
- EV scooters
- E-bikes
Specifications
- ISO 9001 / IATF 16949 certification
- 10mΩ current detection
- 3264 (1225) case size
- 91mΩ maximum resistance
- -65°C to +155°C temperature range
Shunt Resistor Family Infographic
發佈日期: 2021-10-29
| 更新日期: 2023-03-16