ROHM Semiconductor 蕭特基二極體
ROHM Semiconductor蕭特基二極體擁有龐大的高可靠性、低損耗器件,並提供有各種封裝。該蕭特基二極體正向電壓低,反向電流低,耐ESD性能高。即使在高溫下也能阻止熱失控,因此非常適合用於汽車系統和電源。這些二極體分爲標準型和AEC-Q101認證型。RBE二極體具有更高效率與低V
F。ROHM Semiconductor蕭特基二極體佔用空間少80%,卻有大電流處理能力。
特點
- 高可靠性
- 效率提升
- 佔用空間少80%
- 大電流處理能力
- 正常運作期間發熱量低,噪音小
- 低正向電壓 (VF)
- 快速反向恢復時間 (trr)
- 軟恢復特性確保了高效運作和低損耗
相關二極體
Feature AEC-Q101 qualified high-reliability low IR diodes for general rectification.
Designed for general rectification with high reliability and low reverse current.
A wide array of high-reliability, low-loss diodes are available in various packages.
Ideal for high-density applications like smartphones and other portable devices.
具有很小的電容式電荷,可減少開關損耗,實現高速切換運作。
AEC-Q101 qualified high-reliability automotive diodes that are suitable for high-speed switching.
Features a silicon epitaxial planar structure and 30V, 40V, or 60V repetitive peak reverse voltage.
Features a silicon epitaxial planar structure and 45V or 65V repetitive peak reverse voltage.
發佈日期: 2017-03-02
| 更新日期: 2025-11-03