Same Sky CFM-35 35mm x 35mm DC Axial Fans

Same Sky CFM-35 35mm x 35mm DC Axial Fans feature airflows up to 5.90CFM and rated speeds from 6000RPM to 9000RPM. The series is offered with dual ball-bearing construction or an innovative omniCOOL™ system that delivers improved performance and longer operational life. The fans have a rated voltage of 12VDC and an operating temperature range from -10°C to +70°C. The fans are RoHS and REACH compliant, and a tachometer signal option is available. Same Sky CFM-35 35mm x 35mm DC Axial Fans offer an ideal thermal management solution for IT and telecommunications equipment, medical devices, and industrial applications.

Features

  • Dual ball-bearing or omniCOOL bearing system
  • 35mm x 35mm frame
  • Multiple speed options for different cooling needs
  • Up to 5.9CFM
  • Rated speeds from 6000RPM to 9000RPM
  • Tachometer signal available
  • -10°C to +70°C operating temperature range
  • RoHS and REACH compliant

Applications

  • IT and telecommunications equipment
  • Medical devices
  • Industrial

Videos

發佈日期: 2022-01-10 | 更新日期: 2024-09-25