onsemi

安森美 (onsemi) 正推動顛覆性的創新以開創更美好的未來。公司專注於汽車和工業終端市場,致力於加速汽車電動化和安全、永續能源電網、工業自動化,以及5G和雲端基礎架構等重大趨勢的變革。安森美憑藉其極具優勢且創新的產品組合,開發了許多智慧電源和感測技術,可解決世界各地最複雜的挑戰,引領業界創造更安全、更環保、更智慧的世界。安森美設有反應快速且可靠的供應鏈和品管流程以及穩健的ESG計畫。公司總部位於美國亞利桑那州鳳凰城,在各大主要市場均設有製造工廠、銷售及行銷辦公室和工程設計中心,緊密結合成為其全球營運網路。
-
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.2026/1/22 -
onsemi NVBYST0D6N08X 80V N-Channel Power MOSFETThis device offers a low QRR and soft recovery body diode in a TCPAK1012 (TopCool) package.2025/12/26 -
onsemi NVMFD5877NL 雙路N溝道MOSFET專為緊湊且高效的設計而設計,包括高熱性能。2025/12/19 -
onsemi NxT2023N065M3S EliteSiC MOSFETsFeature low effective output capacitance and ultra-low gate charge.2025/12/4 -
onsemi FDC642P-F085 Small Signal MOSFETOffers a high-performance trench technology for extremely low RDS(on) and fast switching speed.2025/11/25 -
onsemi NTTFS007P02P8 P-Channel Low/Medium Voltage MOSFETBuilt using PowerTrench technology for extremely low RDS(on) switching performance and ruggedness.2025/11/25 -
onsemi NUD4700 LED ShuntsProvide a current bypass in the case of a single LED going into an open circuit.2025/11/21 -
onsemi NVD5867NL Single N-Channel Power MOSFETFeatures 60V drain-to-source voltage, 39mΩ drain-to-source on resistance, and AEC-Q101 qualified.2025/11/20 -
onsemi NL5X4002 Level Translators2-bit configurable dual−supply bidirectional auto-sensing translators.2025/11/20 -
onsemi NCP737 High-Voltage Linear RegulatorsWithstand continuous DC or transient input voltages up to 65V with below 5uA quiescent current.2025/11/20 -
onsemi NVD6824NL Single N-Channel MOSFETsOffer low RDS(on) to minimize conduction losses and high current capability.2025/11/20 -
onsemi AFGB30T65RQDN IGBTOffers a high figure of merit with low conduction and switching losses.2025/11/19 -
onsemi NZ8P Zener Protection DiodesDesigned to safeguard sensitive electronic components from ESD and transient voltage events.2025/11/19 -
onsemi NVMFS5830NL Single N-Channel Power MOSFETHigh-efficiency single n-channel power MOSFET designed for demanding power management applications.2025/11/19 -
onsemi NVMFS5832NL Single N-Channel Power MOSFETHigh-performance MOSFET designed for low-voltage applications requiring efficient power switching.2025/11/19 -
onsemi FAN53745 Synchronous Buck RegulatorA DC-DC converter that delivers a regulated output voltage from an input supply of 2.3V to 5.5V.2025/10/20 -
onsemi NCS37021 Self-Test GFCIA UL943-compliant signal processor for GFCI applications, featuring self-test capabilities.2025/10/20 -
onsemi NTK3139P P-Channel Single Power MOSFETComes in a package with a 44% smaller footprint and is 38% thinner than an SC-89 package.2025/10/14 -
onsemi NVNJWS200N031L單N通道功率MOSFET該設備具備低RDS(on) 與低閘極臨界電壓,並採用可潤濕側邊。2025/10/14 -
onsemi AFGBG70T65SQDC N-Channel Field Stop IV IGBTThe device offers optimal performance with both low conduction and switching losses.2025/10/13 -
onsemi AFGH4L60T120RWx-STD N-Channel Field Stop VII IGBTsThe device offers good performance, with low on-state voltage and low switching losses.2025/10/13 -
onsemi FPF2188L Surge & Over-Voltage Protection SwitchA surge and over-voltage protection switch for the power path in USB Type-C®/PD applications.2025/10/10 -
onsemi T10 Low/Medium Voltage MOSFETsSingle N-channel MOSFETs in 40V and 80V with improved performance and enhanced system efficiency.2025/10/6 -
onsemi MMQA/SZMMQA ESD Protection DiodesThese devices are designed for applications requiring transient overvoltage protection capability.2025/9/23 -
onsemi NL3V8T24x 8-Bit Dual-Supply Level TranslatorsFacilitates seamless voltage level translation between two logic domains in digital systems.2025/9/10 -