Schurter 2570 IEC Appliance Terminals

Schurter 2570 IEC Appliance Terminals are designed to allow connections to the equipment circuitry using a separate detachable AC line cord. These Schurter terminals have a high-quality Polyamide 6 (PA6) housing which has a flammability rating of UL 94V-0. The 2570 terminals have an operating temperature range of -25°C to +70°C, a panel thickness of 0.6mm to 2mm for snap-in, and 1.5mm for split-panel. These terminals are available in inlet C8 solder, quick connect, and PCB variants and are suitable for appliances with protection class II.

Features

  • 2.5A / 250VAC @ 50Hz IEC rating
  • UL/CSA rating
    • 2.5A / 250VAC @ 60Hz
    • 7A / 125VAC @ 60Hz
  • Dielectric strength
    • >2.5kVAC between L-N
    • >3kVAC between L/N-PE
  • -25°C to +70°C operating temperature range
  • Solder, quick connect, or PCB terminal
  • Insulation cover is suitable for appliances with protection class II
  • Panel thickness
    • 0.6mm to 2mm for snap-in
    • 1.5mm for split-panel

Terminal Dimensions (mm)

View Results ( 4 ) Page
零件編號 說明
4300.0102 AC電源輸入模塊 APPLIANCE INLET C8 SOLDER TERMINAL
4300.0104 AC電源輸入模塊 APPLIANCE INLET C8 PCB TERMINAL SANWICH
4300.0105 AC電源輸入模塊 APPLIANCE INLET C8 QUICK CONNECT TERMNL
4300.0103 AC電源輸入模塊 APPLIANCE INLET C8 PCB TERMINAL SNAP N
發佈日期: 2018-02-09 | 更新日期: 2022-08-10