Schurter PFT Resettable Fuses
Schurter PFT Resettable Fuses are resettable polymer PTC (PPTC) thermistors for high-reliability overcurrent protection. The radial-leaded PFTA, PFTB, and PFTC feature cured, flame-retardant epoxy polymer material that meets UL 94V-0 requirements. The Schurter PFTL is a high-voltage surface-mount fuse that saves PCB space and boosts cost-effectiveness. These resettable fuses are ideal for use in energy storage systems, power supplies, household appliances, and more.
Features
- PFTA, PFTB, and PFTC
- Radial-leaded devices
- Cured, flame-retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Resettable polymer PTC thermistors for high-reliability overcurrent protection
- PFTL
- Standard SMD mils footprint
- Surface-mount packaging for automated assembly
- Compatible with lead and lead-free solder reflow profiles
Applications
- Energy storage systems
- Power supplies
- Household appliances
- Automotive (PFTL)
- Power tools
- Lithium-ion batteries
- Entertainment equipment
Specifications
- Maximum voltage
- 16VDC (PFTA)
- 30VDC (PFTB)
- 60VDC (PFTC)
- 6VDC to 60VDC (PFTL)
- Maximum current
- 40A to 100A (PFTA and PFTB)
- 40A (PFTC)
- 10A to 100A (PFTL)
- Maximum continuous current
- 0.05A to 12A (PFTA)
- 0.09A to 9A (PFTB)
- 0.05A to 5A (PFTC and PFTL)
- -40°C to +85°C operating temperature range
發佈日期: 2026-07-07
| 更新日期: 2026-07-13