Microchip Technology PIC32CM PL10低功率Arm® Cortex®-M0+型MCU

Microchip Technologies PIC32CM PL10 Low-Power Arm® Cortex®-M0+ Based MCUs offer a balanced combination of performance, power efficiency, and peripherals, making them an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU. The PIC32CM PL10 family is pin-compatible with the AVR Dx families of 8-bit MCUs, so users can easily migrate from AVR MCU-based hardware designs. These MCUs feature familiar peripherals found on 8-bit MCUs, including Multi-Voltage I/O (MVIO), Configurable Custom Logic (CCL), and Event System (EVSYS). These peripherals reduce the BOM and PCB footprint to create compact and cost-efficient designs.

5V運作與整合式類比週邊(如周邊觸控控制器PTC、類比數位轉換器ADC及類比比較器)的結合,使Microchip PIC32CM PL10 MCU更加堅固耐用,並具備更強的抗雜訊能力。

特點

  • ARM Cortex-M0+核心,在1.8V至5.5V電源電壓範圍內,速度高達25MHz
  • 高達128KB閃存,16KB SRAM
  • 20、28、32和64接腳封裝
  • PTC最多支援29個自電容通道
  • MVIO
  • 三個序列通訊介面(SPI、I2C、USART)
  • 四通道EVSYS
  • CCL
  • 一個12位元差分和單端ADC
  • 三個16位元基本計時器/計數器 (TC)
  • 一個用於控制的16位元計時器/計數器 (TCC),配備四個PWM通道
  • 一個看門狗計時器
  • 兩個類比比較器
  • 具有故障偵測功能的外部晶體振盪器
  • 工作電壓:1.8V至5.5V
  • 溫度範圍
    • 工業:-40°C至+85°C
    • 擴展級:-40°C至+125°C

應用

  • 電容式觸控
  • 嘈雜環境下的家電和工業設計
  • 與大型MCU或MPU搭配使用的MCU
  • 電池供電裝置

影片

封裝

圖表 - Microchip Technology PIC32CM PL10低功率Arm® Cortex®-M0+型MCU

方塊圖

結構圖 - Microchip Technology PIC32CM PL10低功率Arm® Cortex®-M0+型MCU
發佈日期: 2026-02-04 | 更新日期: 2026-04-02