Infineon Technologies REF_11KW_PFC_SIC_QD Reference Board
Infineon Technologies REF_11KW_PFC_SIC_QD Reference Board represents a multilevel active-neutral-point-clamped (ANPC) bi-directional converter for multiple applications. These applications feature 3-phase and 1-phase AC and 800VDC and power ratings of 11kW and 7.3kW. The REF_11KW_PFC_SIC_QD board delivers high efficiency and high power density, enabled by Infineon's 750V CoolSiC™ and 600V CoolMOS™ in Q-DPAK packages.
Features
- Three-phase design (3L-ANPC)
- Multi-level power conversion
- High performance (efficiency and power density)
- Bi-directional capability
- Full digital control
- 600V/750V Si/SiC MOSFETs in Q-DPAK-TSC package
- Addresses a wide range of applications
- Multiple cooling possibilities
- Compact form factor
- RoHS-compliant
Applications
- Onboard charging (OBC)
- Industrial power supplies
- Battery energy storage (BESS)
- EV charging
Specifications
- 13.75A maximum output current
- 11,000W maximum output power
- 180V to 265V supply voltage range
發佈日期: 2026-05-20
| 更新日期: 2026-06-04