Silicon Labs SiWG917Y Module Radio Boards

Silicon Labs SiWG917Y Module Radio Boards support Wi-Fi® 6 and BLUETOOTH® LE wireless IoT application development using Silicon Labs module-based radio board designs. The BRD4343C Radio Board is a plug-in board for the Wireless Pro Kit Mainboard, while the BRD4357C Radio Board is designed for co-processor evaluation via compatible adapter boards.

The Silicon Labs BRD4343C provides an evaluation path for the SiWG917Y-X Wi-Fi 6 and Bluetooth LE 8MB Flash Antenna Module with the Wireless Pro Kit ecosystem. The SiWG917Y Module Radio Boards also include BRD4357C support for the SiWN917Y-X Wi-Fi 6 and Bluetooth LE 4MB Flash Antenna Co-Processor Module, enabling host-connected development via SPI and SDIO adapter board options.

The boards are ideal for wireless IoT device development, Wi-Fi 6 connectivity, Bluetooth LE 5.4 applications, cloud-connected IoT systems, and host-processor-based co-processor designs. Software support includes Simplicity Studio, Energy Profiler, and Network Analyzer tools for application development, energy analysis, and wireless debugging.

Features

  • Wi-Fi 6 and Bluetooth LE module radio board support for wireless IoT development
  • BRD4343C plug-in board for the Wireless Pro Kit Mainboard BRD4002A
  • BRD4357C co-processor radio board support through EXP Adapter Board or Shield Adapter Board options
  • Software support through Simplicity Studio, Energy Profiler, and Network Analyzer
  • Mainboard development support with onboard J-Link debugger, Virtual COM port, sensors, peripherals, Ethernet, and USB connectivity when used with BRD4002A
  • Adapter board support for connection to Silicon Labs EFR32/EFM32 hosts and third-party MCU or MPU platforms

Applications

  • Wireless IoT device development
  • Single-band Wi-Fi 6 connectivity
  • Bluetooth LE 5.4 applications
  • Matter protocol implementation
  • Cloud-connected IoT solutions
  • Host-connected co-processor wireless development
  • Custom RF design integration

Specifications

  • BRD4343C radio board
    • SiWG917Y111MGAXA wireless module with 8MB Flash
    • Designed for use with the BRD4002A wireless pro kit mainboard
    • Wi-Fi 6 802.11b/g/n/ax single band at 2.4GHz with 20MHz channel
    • Bluetooth LE 5.4 with 1Mbps, 2Mbps, LR 125Kbps, and 500Kbps data rates
    • SDIO and SPI key peripherals
  • BRD4357C radio board
    • SiWN917Y100LGAXA wireless NCP module with 4MB Flash
    • Co-axial connector for 2.4GHz band
    • Wi-Fi 6 802.11b/g/n/ax single band at 2.4GHz with 20MHz channel
    • Bluetooth LE 5.4 with 1Mbps, 2Mbps, LR 125Kbps, and 500Kbps data rates
    • SDIO and SPI key peripherals

Required Equipment

  • Si-MB4002A wireless pro kit mainboard for BRD4343C evaluation, not included
  • EXP adapter board for co-processor expansion kit Si-EB8045A or shield adapter board for co-processor expansion kit Si-EB8045C for BRD4357C evaluation

Required Software

  • Simplicity Studio
  • Energy Profiler
  • Network Analyzer

Hardware Layout of BRD4357C Radio Board

Silicon Labs SiWG917Y Module Radio Boards

BRD4357C Radio Board Block Diagram

Block Diagram - Silicon Labs SiWG917Y Module Radio Boards

BRD4343C Hardware Layout With BRD4002A Wireless Pro Kit Mainboard

Silicon Labs SiWG917Y Module Radio Boards

BRD4343C Block Diagram

Block Diagram - Silicon Labs SiWG917Y Module Radio Boards
發佈日期: 2026-07-16 | 更新日期: 2026-07-22