Infineon Technologies AIROC™ CYW920829M2EVK-02 SoC Kit

Infineon Technologies AIROC™ CYW920829M2EVK-02 BLUETOOTH® LE SoC Evaluation Kit allows users to evaluate, prototype, and develop a wide array of Bluetooth applications using the AIROC CYW20829, an ultra-low-power Bluetooth LE 5.4 MCU. The CYW20829 delivers a long-range performance without an external power amplifier (ePA), robust ultra-low latency HID without a dongle, a highly integrated MCU for reduced complexity and system cost, and excellent reliability for a wide range of IoT applications such as smart home, asset tracking, beacons and sensors, and medical devices.

The ModusToolbox™ software environment supports the Infineon CYW20829 MCU application development with a comprehensive set of tools for configuration, setting up peripherals, and complementing user projects with superior middleware using the AIROC Bluetooth stack.

Download ModusToolbox™ now and get started

Features

  • Standard Arduino headers support
  • Supports 3.3V, coin-cell (3V), and 1.8V operation
  • Customizable/Programmable user buttons
  • Onboard micro-USB connector for programming and debugging
  • Onboard sensors, including a six-axis inertial measurement unit, thermistor, and mic
  • Support for Infineon’s AIROC BTSTACK, a software implementation of Bluetooth core 5.4 host protocol stack
  • Support for the ModusToolbox™ software environment with configuration tools, low-level drivers, and middleware libraries to enable users to create applications
  • Support for code examples from the Infineon GitHub repository

Applications

  • Smart home
  • Medical healthcare
  • Lighting
  • Remote controls
  • Human interface devices
  • VR and gaming controllers
  • Industrial automation
  • Automotive
  • Electronic shelf labelling

Videos

Kit Contents

  • CYW20829 Evaluation Board (CYW9BTM2BASE3+CYW920829M2IPA2)
  • USB Type-A to Micro-B cable
  • Six jumper wires (five inches each)
  • Quick start guide
Infineon Technologies AIROC™ CYW920829M2EVK-02 SoC Kit

Overview

Infographic - Infineon Technologies AIROC™ CYW920829M2EVK-02 SoC Kit

Pinout Details

Location Circuit - Infineon Technologies AIROC™ CYW920829M2EVK-02 SoC Kit
發佈日期: 2024-01-19 | 更新日期: 2026-03-25