iC-Haus iC-TW39 EVAL TW39_1M Evaluation Board

iC-Haus iC-TW39 EVAL TW39_1M Evaluation Board is designed for evaluating, testing, and measuring the iC-TW39 sensor. This evaluation board is supplied with a BiSS adapter cable and precision magnets. The iC-TW39 magnetic on-axis angle sensor is a compact TMR-based system-on-chip solution for 360° absolute angle sensing in the end-of-shaft position. This evaluation board is available in 61mm x 64mm dimensions. Typical applications include high-resolution angle sensing, brushless motor commutation (2 to 64 poles), incremental or absolute rotary encoders, and servo motor control.

Applications

  • High-resolution angle sensing
  • Brushless motor commutation (2 to 64 poles)
  • Servo motor control
  • Incremental or absolute rotary encoders

Board Layout

iC-Haus iC-TW39 EVAL TW39_1M Evaluation Board

Dimension Diagram

Mechanical Drawing - iC-Haus iC-TW39 EVAL TW39_1M Evaluation Board
發佈日期: 2026-04-15 | 更新日期: 2026-04-22