Texas Instruments ISO644x Quad-Channel Digital Isolators

Texas Instruments ISO644x Quad-Channel Digital Isolators are general-purpose digital isolators designed for applications requiring up to a 5000VRMS isolation rating per UL 1577. The devices are also certified by VDE, TUV, CSA, and CQC. The ISO644x devices provide high EMC performance while isolating CMOS or LVCMOS digital I/Os. ISO644x uses SiO2 as the isolation barrier. Each isolation channel has an output buffer and logic input separated by the insulation barrier. These devices come with enable pins that can be used to put the respective outputs in high impedance.

The Texas Instruments ISO6441 and ISO6441F devices have one reverse-direction channel. In the event of signal or input power loss, the default output is low for devices with the suffix F, and high for devices without the suffix F.

Features

  • Up to 150Mbps data rate
  • Robust SiO2 isolation barrier:
    • High lifetime at up to 1061VRMS and 1500VDC working voltage
    • Wide temperature range of -40°C to +125°C ambient operating
    • Up to 5000VRMS isolation rating
    • Up to 10.4kV surge capability
    • Up to ±200kV/µs minimum CMTI
  • Supply range of 2.25V to 5.5V
  • Overvoltage-tolerant inputs
  • Low propagation delay of 10ns (max.) at 5V, 12ns (max.) at 3.3V
  • Default output high (ISO644x) and low (ISO644xF) options
  • Supports SPI up to: 25MHz at 5V, 20.8MHz at 3.3V
  • Low pulse width distortion: 1.8ns maximum at 5V, 2.2ns maximum at 3.3V
  • Robust electromagnetic compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • Wide-SOIC (DW-16) package
  • Safety-related certifications (planned):
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL 1577 component recognition program
    • IEC 62368-1, IEC 61010-1, IEC 60601-1, and GB 4943.1 certifications

Applications

  • Power supplies
  • Grid, electricity meter
  • Motor drives
  • Factory automation
  • Building automation
  • Lighting
  • Appliances

Functional Block Diagram

Block Diagram - Texas Instruments ISO644x Quad-Channel Digital Isolators
發佈日期: 2025-08-12 | 更新日期: 2026-03-04