Azoteq IQS7225A ProxFusion Sensor Controller
Azoteq IQS7225A ProxFusion Sensor Controllers are designed for inductive sensing applications, including relative rotational inductive sensing and/or multiple inductive buttons. These sensor controllers feature capacitive sensing capabilities that can be used to compliment the inductive sensing applications. Full I2C compatibility with configurable address, along with on-chip calculations enable the IC to respond effectively even in its lowest power modes. Azoteq IQS7225A ProxFusion Sensor Controllers are designed for a variety of applications, including wearables, waterproof inductive controls, white goods interfaces, and smart home controllers.Features
- 9 (QFN) external sensor pad connections
- Configure up to 6 channels using external connections
- External inductive sensor options
- Up to 6x self capacitive buttons
- Up to 6x mutual capacitive buttons
- Up to 6x inductive buttons
- Automated system power modes for optimal response vs consumption
- I2C communication interface with IRQ/RDY
- I2C address selection using GPIO pin
- Event and streaming modes
- Customizable user interface due to programmable memory
- 2.2V to 3.5V supply voltage
Applications
- Waterproof inductive dial/counter applications
- Integrated control panel (dial + buttons)
- Warables
- Waterproof inductive buttons
- White goods user interface
- Smart home controls
QFN20 Pin Diagram
發佈日期: 2022-10-27
| 更新日期: 2022-11-04